MAX6325CPA
vs
REF3212AIDBVT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOT-23
|
Package Description |
DIP, DIP8,.3
|
LSSOP, TSOP6,.11,37
|
Pin Count |
8
|
6
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e4
|
Length |
9.375 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
2.501 V
|
1.252 V
|
Output Voltage-Min |
2.499 V
|
1.247 V
|
Output Voltage-Nom |
2.5 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Equivalence Code |
DIP8,.3
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
1.45 mm
|
Supply Current-Max (Isup) |
3 mA
|
|
Supply Voltage-Max (Vsup) |
36 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temp Coef of Voltage-Max |
1 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
NO
|
Voltage Tolerance-Max |
0.04%
|
0.2%
|
Width |
7.62 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
1.8 V
|
Output Current-Max |
|
0.01 A
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX6325CPA with alternatives
Compare REF3212AIDBVT with alternatives