MAX626ESA+T
vs
MIC426CMT&R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
8-SOIC_N-150_MIL
|
SOIC
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
|
Date Of Intro |
2001-05-10
|
|
Samacsys Manufacturer |
Analog Devices
|
|
High Side Driver |
NO
|
NO
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
2 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
18 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.04 µs
|
0.06 µs
|
Turn-on Time |
0.06 µs
|
0.12 µs
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
MICREL INC
|
Package Description |
|
SOP,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
|
|
|
Compare MAX626ESA+T with alternatives
Compare MIC426CMT&R with alternatives