MAX6250AESA+T vs LT1790ACS6-3#TR feature comparison

MAX6250AESA+T Maxim Integrated Products

Buy Now Datasheet

LT1790ACS6-3#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOT
Package Description SOP, SSOP8,.3 SOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e0
Length 4.9 mm 2.95 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.001 V 3.0036 V
Output Voltage-Min 4.999 V 2.9964 V
Output Voltage-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SSOP8,.3 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max (Isup) 3.3 mA
Supply Voltage-Max (Vsup) 36 V 18 V
Supply Voltage-Min (Vsup) 8 V 3.5 V
Supply Voltage-Nom (Vsup) 10 V 3.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 3 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.02% 0.12%
Width 3.9 mm 1.625 mm
Base Number Matches 2 2
Manufacturer Package Code S6

Compare MAX6250AESA+T with alternatives

Compare LT1790ACS6-3#TR with alternatives