MAX6241BESA vs LT6656ACS6-3#PBF feature comparison

MAX6241BESA Maxim Integrated Products

Buy Now Datasheet

LT6656ACS6-3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SSOP8,.3 VSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.1 V 3.0015 V
Output Voltage-Min 4.092 V 2.9985 V
Output Voltage-Nom 4.096 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SSOP8,.3 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max (Isup) 3.2 mA
Supply Voltage-Max (Vsup) 36 V 18 V
Supply Voltage-Min (Vsup) 8 V 3.5 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 7 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.098% 0.05%
Width 3.9 mm 1.625 mm
Base Number Matches 4 1
Manufacturer Package Code 05-08-1636
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX6241BESA with alternatives

Compare LT6656ACS6-3#PBF with alternatives