MAX6225AEPA+
vs
LT1790ACS6-3#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
SOT
Package Description
DIP, DIP8,.3
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
9.375 mm
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.501 V
3.0036 V
Output Voltage-Min
2.499 V
2.9964 V
Output Voltage-Nom
2.5 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
VSSOP
Package Equivalence Code
DIP8,.3
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
36 V
18 V
Supply Voltage-Min (Vsup)
8 V
3.5 V
Supply Voltage-Nom (Vsup)
10 V
3.5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
3 ppm/°C
10 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.04%
0.12%
Width
7.62 mm
1.625 mm
Base Number Matches
1
2
Manufacturer Package Code
S6
Compare MAX6225AEPA+ with alternatives
Compare LT1790ACS6-3#TR with alternatives