MAX6220ASA-4.1+T vs AS432B2DA feature comparison

MAX6220ASA-4.1+T Maxim Integrated Products

Buy Now Datasheet

AS432B2DA Emerson Embedded Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ASTEC AMERICA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.1 V 1.256 V
Output Voltage-Min 4.092 V 1.215 V
Output Voltage-Nom 4.096 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES YES
Temp Coef of Voltage-Max 20 ppm/°C 92.166 ppm/°C
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.097%
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Output Current-Max 0.1 A
Technology BIPOLAR

Compare MAX6220ASA-4.1+T with alternatives

Compare AS432B2DA with alternatives