MAX6195AESA+T vs ADR121AUJZ-REEL7 feature comparison

MAX6195AESA+T Analog Devices Inc

Buy Now Datasheet

ADR121AUJZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 8-SOIC_N-150_MIL TSSOP
Pin Count 8 6
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1998-11-07
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.002 V 2.506 V
Output Voltage-Min 4.998 V 2.494 V
Output Voltage-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 18 V
Supply Voltage-Min (Vsup) 5.2 V 2.8 V
Supply Voltage-Nom (Vsup) 5.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.04% 0.24%
Width 3.9 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Ihs Manufacturer ANALOG DEVICES INC
Package Description VSSOP, TSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6195AESA+T with alternatives

Compare ADR121AUJZ-REEL7 with alternatives