MAX6177BASA vs LT1790ACS6-3#TR feature comparison

MAX6177BASA Maxim Integrated Products

Buy Now Datasheet

LT1790ACS6-3#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOT
Package Description 0.150 INCH, MS-012AA, SOIC-8 SOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e0
Length 4.9 mm 2.95 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.3033 V 3.0036 V
Output Voltage-Min 3.2967 V 2.9964 V
Output Voltage-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 40 V 18 V
Supply Voltage-Min (Vsup) 5.3 V 3.5 V
Supply Voltage-Nom (Vsup) 10 V 3.5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.1% 0.12%
Width 3.9 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code S6

Compare MAX6177BASA with alternatives

Compare LT1790ACS6-3#TR with alternatives