MAX6177BASA+ vs MAX6133A30 feature comparison

MAX6177BASA+ Maxim Integrated Products

Buy Now Datasheet

MAX6133A30 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC MSOP
Package Description SOP-8 MSOP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.3033 V 3.0018 V
Output Voltage-Min 3.2967 V 2.9982 V
Output Voltage-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 40 V 12.6 V
Supply Voltage-Min (Vsup) 5.3 V 3.2 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 10 ppm/°C 7 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.1% 0.06%
Width 3.9 mm 3 mm
Base Number Matches 2 1
Factory Lead Time 4 Weeks

Compare MAX6177BASA+ with alternatives

Compare MAX6133A30 with alternatives