MAX6176AASA/GG8
vs
LT6656ACS6-3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Package Description
SOP, SOP8,.25
VSSOP, TSOP6,.11,37
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.005 V
3.0015 V
Output Voltage-Min
9.995 V
2.9985 V
Output Voltage-Nom
10 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Voltage-Max (Vsup)
40 V
18 V
Supply Voltage-Min (Vsup)
12 V
3.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temp Coef of Voltage-Max
3 ppm/°C
10 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.05%
0.05%
Width
3.9 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
S6
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX6176AASA/GG8 with alternatives
Compare LT6656ACS6-3#PBF with alternatives