MAX6141EUR+ vs MAX6133A30 feature comparison

MAX6141EUR+ Analog Devices Inc

Buy Now Datasheet

MAX6133A30 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 3-SOT_23-N/A MSOP
Pin Count 3 8
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 1997-01-07
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 S-PDSO-G8
JESD-609 Code e3 e0
Length 2.92 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.18 V 3.0018 V
Output Voltage-Min 4.015 V 2.9982 V
Output Voltage-Nom 4.096 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V 12.6 V
Supply Voltage-Min (Vsup) 4.3 V 3.2 V
Supply Voltage-Nom (Vsup) 4.3 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 7 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2% 0.06%
Width 1.3 mm 3 mm
Base Number Matches 2 4
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description MSOP-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Technology BICMOS

Compare MAX6141EUR+ with alternatives

Compare MAX6133A30 with alternatives