MAX6141ESA-T
vs
LT6654AHS6-2.048#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
1227355
4092080
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOT
Package Description
SOP, SOP8,.25
TSOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
8.54
8.54
Average Weight (mg)
66.775
12.95
CO2e (mg)
570.259
110.593
Total Weight
78
Category CO2 Kg
8.54
8.54
CO2
666.1199999999999
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Candidate List Date
2024-01-23
2017-07-07
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
87
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
CMRT V4.01b
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e3
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
4.18 V
2.0524 V
Output Voltage-Min
4.015 V
2.0436 V
Output Voltage-Nom
4.096 V
2.048 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max (Isup)
110 mA
Supply Voltage-Max (Vsup)
12.6 V
36 V
Supply Voltage-Min (Vsup)
4.3 V
2.548 V
Supply Voltage-Nom (Vsup)
4.3 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
10 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
2%
0.215%
Width
3.9 mm
1.625 mm
Base Number Matches
1
2
Manufacturer Package Code
S6
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Technology
BIPOLAR
Compare MAX6141ESA-T with alternatives
Compare LT6654AHS6-2.048#TRPBF with alternatives