MAX6138CEXR12+T
vs
CAT8900D125TBGT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
3-SC70-N/A
SOT-23, 3 Lead, 1.3x2.9
Pin Count
3
3
Manufacturer Package Code
3-SC70-N/A
527AG
Date Of Intro
2001-11-21
Samacsys Manufacturer
Analog Devices
onsemi
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e4
Length
2 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.2266 V
1.255 V
Output Voltage-Min
1.2144 V
1.245 V
Output Voltage-Nom
1.2205 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP3/6,.08
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.12 mm
Surface Mount
YES
YES
Technology
BICMOS
Temp Coef of Voltage-Max
25 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.5%
0.4%
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current-Max
0.01 A
Supply Current-Max (Isup)
0.0008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Compare MAX6138CEXR12+T with alternatives
Compare CAT8900D125TBGT3 with alternatives