MAX6133A41+T vs LT6654AHS6-2.048#TRPBF feature comparison

MAX6133A41+T Maxim Integrated Products

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOT
Package Description TSSOP, TSSOP8,.19 TSOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 4.0985 V 2.0524 V
Output Voltage-Min 4.0935 V 2.0436 V
Output Voltage-Nom 4.096 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 36 V
Supply Voltage-Min (Vsup) 4.2 V 2.548 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 7 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.06% 0.215%
Width 3 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code S6

Compare MAX6133A41+T with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives