MAX6129AEUK30+
vs
LTC1258CS8-3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
5-SOT_23-N/A
Pin Count
5
8
Manufacturer Package Code
5-SOT_23-N/A
05-08-1610 (S8)
Date Of Intro
2002-08-16
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.012 V
3.0045 V
Output Voltage-Min
2.988 V
2.9955 V
Output Voltage-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
1.75 mm
Supply Voltage-Max (Vsup)
12.6 V
12.6 V
Supply Voltage-Min (Vsup)
3.2 V
3.2 V
Supply Voltage-Nom (Vsup)
3.2 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temp Coef of Voltage-Max
40 ppm/°C
40 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Width
2.8 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Reach Compliance Code
compliant
Qualification Status
Not Qualified
Compare MAX6129AEUK30+ with alternatives
Compare LTC1258CS8-3#PBF with alternatives