MAX6126AASA41+ vs LT1790ACS6-3#TR feature comparison

MAX6126AASA41+ Analog Devices Inc

Buy Now Datasheet

LT1790ACS6-3#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description SOIC-8 VSSOP,
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 2002-11-18
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e0
Length 4.9 mm 2.95 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.01 A
Output Voltage-Max 4.0968 V 3.0036 V
Output Voltage-Min 4.0952 V 2.9964 V
Output Voltage-Nom 4.096 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 18 V
Supply Voltage-Min (Vsup) 4.3 V 3.5 V
Supply Voltage-Nom (Vsup) 5 V 3.5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.02%
Width 3.9 mm 1.625 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6126AASA41+ with alternatives

Compare LT1790ACS6-3#TR with alternatives