MAX6126A50+T
vs
LT1790ACS6-3#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
SOT
Package Description
ROHS COMPLIANT, MO-187C-AA, UMAX-8
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
3 mm
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.003 V
3.0036 V
Output Voltage-Min
4.997 V
2.9964 V
Output Voltage-Nom
5 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Equivalence Code
TSSOP8,.19
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Max (Vsup)
12.6 V
18 V
Supply Voltage-Min (Vsup)
5.2 V
3.5 V
Supply Voltage-Nom (Vsup)
5.5 V
3.5 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temp Coef of Voltage-Max
5 ppm/°C
10 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Width
3 mm
1.625 mm
Base Number Matches
2
2
Manufacturer Package Code
S6
Voltage Tolerance-Max
0.12%
Compare MAX6126A50+T with alternatives
Compare LT1790ACS6-3#TR with alternatives