MAX6126A50+ vs MAX6126A50+T feature comparison

MAX6126A50+ Analog Devices Inc

Buy Now Datasheet

MAX6126A50+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 8-MINI_SO-N/A 8-MINI_SO-N/A
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A 8-MINI_SO-N/A
Date Of Intro 2002-11-18 2002-11-18
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A
Output Voltage-Max 5.003 V 5.003 V
Output Voltage-Min 4.997 V 4.997 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V 12.6 V
Supply Voltage-Min (Vsup) 5.2 V 5.2 V
Supply Voltage-Nom (Vsup) 5.5 V 5.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.06%
Width 3 mm 3 mm
Base Number Matches 2 1
Ihs Manufacturer ANALOG DEVICES INC
Package Description ROHS COMPLIANT, MO-187C-AA, UMAX-8
Reach Compliance Code compliant

Compare MAX6126A50+ with alternatives

Compare MAX6126A50+T with alternatives