MAX6102EUR+T vs LM4128BMFX-2.5 feature comparison

MAX6102EUR+T Maxim Integrated Products

Buy Now Datasheet

LM4128BMFX-2.5 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSOP, TO-236 TSSOP, TSOP5/6,.11,37
Pin Count 3 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.51 V 2.505 V
Output Voltage-Min 2.49 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.19 mm
Supply Voltage-Max (Vsup) 12.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 75 ppm/°C 75 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.4% 0.2%
Width 1.3 mm 1.6 mm
Base Number Matches 2 2
Technology BIPOLAR

Compare MAX6102EUR+T with alternatives

Compare LM4128BMFX-2.5 with alternatives