MAX6070AAUT33/V+T vs REF3433TIDBVR feature comparison

MAX6070AAUT33/V+T Maxim Integrated Products

Buy Now Datasheet

REF3433TIDBVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 6 PIN SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-08-08
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A 0.01 A
Output Voltage-Max 3.30132 V 3.30165 V
Output Voltage-Min 3.29868 V 3.29835 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.33 mA
Supply Voltage-Max (Vsup) 5.5 V 12 V
Supply Voltage-Min (Vsup) 3.5 V 3.35 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temp Coef of Voltage-Max 6 ppm/°C 6 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.04% 0.05%
Width 1.625 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 12 V
Input Voltage-Min 3.35 V

Compare MAX6070AAUT33/V+T with alternatives

Compare REF3433TIDBVR with alternatives