MAX6068AEUR+T vs MCP1501-18E/CHY feature comparison

MAX6068AEUR+T Maxim Integrated Products

Buy Now Datasheet

MCP1501-18E/CHY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e4
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.803 V 1.8018 V
Output Voltage-Min 1.797 V 1.7982 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.45 mm
Supply Voltage-Max (Vsup) 12.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BICMOS
Temp Coef of Voltage-Max 20 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.3 mm 1.6 mm
Base Number Matches 2 1
Date Of Intro 2016-05-26
Output Current-Max 0.03 A
Package Equivalence Code SOP6,.11,37
Screening Level AEC-Q100
Supply Current-Max (Isup) 0.55 mA
Voltage Tolerance-Max 0.1%

Compare MAX6068AEUR+T with alternatives

Compare MCP1501-18E/CHY with alternatives