MAX6064BEUR+T vs LT6654AHS6-2.048#TRPBF feature comparison

MAX6064BEUR+T Maxim Integrated Products

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN TSOT-23, 6 PIN
Pin Count 3 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 4.112 V 2.0524 V
Output Voltage-Min 4.08 V 2.0436 V
Output Voltage-Nom 4.096 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 36 V
Supply Voltage-Min (Vsup) 4.296 V 2.548 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.3 mm 1.625 mm
Base Number Matches 2 1
Manufacturer Package Code 05-08-1636
kg CO2e/kg 8.54
Average Weight (mg) 12.95
CO2e (mg) 110.593
Samacsys Description IC VREF SERIES 2.048V TSOT23-6
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 79.453
Category CO2 Kg 8.54
CO2 678.5286199999999
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Package Equivalence Code TSOP6,.11,37
Voltage Tolerance-Max 0.215%

Compare MAX6064BEUR+T with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives