MAX6063BEUR+T vs REF3330AIDCKRG4 feature comparison

MAX6063BEUR+T Maxim Integrated Products

Buy Now Datasheet

REF3330AIDCKRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOIC
Package Description SOT-23, 3 PIN SOP, SOT-323
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Length 2.92 mm 2 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.012 V 3.0045 V
Output Voltage-Min 2.988 V 2.9955 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 0.9 mm
Supply Voltage-Max (Vsup) 12.6 V 5.5 V
Supply Voltage-Min (Vsup) 3.2 V 3.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temp Coef of Voltage-Max 30 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Width 1.3 mm 1.25 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 5.5 V
Input Voltage-Min 3.2 V
Package Equivalence Code SOT-323
Voltage Tolerance-Max 0.15%

Compare MAX6063BEUR+T with alternatives

Compare REF3330AIDCKRG4 with alternatives