MAX6043CAUT10#TG16 vs ADR121AUJZ-REEL7 feature comparison

MAX6043CAUT10#TG16 Maxim Integrated Products

Buy Now Datasheet

ADR121AUJZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description LSSOP, VSSOP, TSOP6,.11,37
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.05 V 2.506 V
Output Voltage-Min 9.95 V 2.494 V
Output Voltage-Nom 10 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 1.45 mm 1 mm
Supply Voltage-Max (Vsup) 40 V 18 V
Supply Voltage-Min (Vsup) 12 V 2.8 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 65 ppm/°C 25 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.625 mm 1.6 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 6
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Voltage Tolerance-Max 0.24%

Compare MAX6043CAUT10#TG16 with alternatives

Compare ADR121AUJZ-REEL7 with alternatives