MAX6033AAUT25#TG16
vs
MAX6023EBT30+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Package Description
LSSOP, TSOP6,.11,37
UCSP-5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
R-PBGA-B5
JESD-609 Code
e3
e1
Length
2.9 mm
1.52 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.501 V
3.006 V
Output Voltage-Min
2.499 V
2.994 V
Output Voltage-Nom
2.5 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP6,.11,37
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
0.67 mm
Supply Voltage-Max (Vsup)
12.6 V
12.6 V
Supply Voltage-Min (Vsup)
2.7 V
3.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temp Coef of Voltage-Max
10 ppm/°C
30 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.04%
0.2%
Width
1.625 mm
1 mm
Base Number Matches
1
1
Part Package Code
N/A
Pin Count
6
Manufacturer Package Code
N/A
Date Of Intro
2001-10-15
Samacsys Manufacturer
Analog Devices
Compare MAX6033AAUT25#TG16 with alternatives
Compare MAX6023EBT30+T with alternatives