MAX6029EUK25+T vs LT1790BIS6-4.096#PBF feature comparison

MAX6029EUK25+T Maxim Integrated Products

Buy Now Datasheet

LT1790BIS6-4.096#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1227225
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description LSSOP, TSOP5/6,.11,37 VSSOP,
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 17.5
CO2e (mg) 149.45
Total Weight 17.01
Category CO2 Kg 8.54
CO2 145.2654
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5038 V 4.1129 V
Output Voltage-Min 2.4963 V 4.0791 V
Output Voltage-Nom 2.5 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 4.6 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.15%
Width 1.625 mm 1.625 mm
Base Number Matches 3 1
Manufacturer Package Code 05-08-1636
Supply Voltage-Nom (Vsup) 4.6 V

Compare MAX6029EUK25+T with alternatives

Compare LT1790BIS6-4.096#PBF with alternatives