MAX6023EBK30-T
vs
REF01AJ8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
BGA
|
|
Package Description |
VFBGA,
|
DIP-8
|
Pin Count |
6/5
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PBGA-B5
|
R-XDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
1.52 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Voltage-Max |
3.006 V
|
10.03 V
|
Output Voltage-Min |
2.994 V
|
9.97 V
|
Output Voltage-Nom |
3 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
VFBGA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.67 mm
|
|
Supply Voltage-Max (Vsup) |
12.6 V
|
40 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temp Coef of Voltage-Max |
30 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
1 mm
|
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
DIP8,.3
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
0.3%
|
|
|
|
Compare MAX6023EBK30-T with alternatives
Compare REF01AJ8 with alternatives