MAX6018AEUR18+ vs MAX6100EUR+T feature comparison

MAX6018AEUR18+ Maxim Integrated Products

Buy Now Datasheet

MAX6100EUR+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, TO-236 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.8036 V 1.807 V
Output Voltage-Min 1.7964 V 1.793 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 12.6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 75 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.957 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.4%
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3
Supply Voltage-Nom (Vsup) 5 V

Compare MAX6018AEUR18+ with alternatives

Compare MAX6100EUR+T with alternatives