MAX6012AEUR+ vs LT1790BIS6-4.096#PBF feature comparison

MAX6012AEUR+ Analog Devices Inc

Buy Now Datasheet

LT1790BIS6-4.096#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 3-SOT_23-N/A SOT
Pin Count 3 6
Manufacturer Package Code 3-SOT_23-N/A S6
Date Of Intro 1998-07-15
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.8575 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.251 V 4.1129 V
Output Voltage-Min 1.243 V 4.0791 V
Output Voltage-Nom 1.247 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TO-236 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.194 mm 1 mm
Supply Voltage-Max (Vsup) 12.6 V 18 V
Supply Voltage-Min (Vsup) 2.5 V 4.6 V
Supply Voltage-Nom (Vsup) 5 V 4.6 V
Surface Mount YES YES
Temp Coef of Voltage-Max 20 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.2955 mm 1.625 mm
Base Number Matches 2 2
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Package Description VSSOP, TSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 0.1%

Compare MAX6012AEUR+ with alternatives

Compare LT1790BIS6-4.096#PBF with alternatives