MAX6007BEUR+ vs LM4041BIX3-1.2+T feature comparison

MAX6007BEUR+ Maxim Integrated Products

Buy Now Datasheet

LM4041BIX3-1.2+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOP, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e3 e3
2.92 mm 2 mm
1 1
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
2.052 V 1.2275 V
2.043 V 1.2226 V
2.048 V 1.225 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
1.12 mm 1.1 mm
YES YES
BICMOS BICMOS
75 ppm/°C 100 ppm/°C
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
30 30
YES NO
1.3 mm 1.25 mm
2 2
SOIC
3
TSSOP3/6,.08
Not Qualified
0.2%

Compare MAX6007BEUR+ with alternatives

Compare LM4041BIX3-1.2+T with alternatives