MAX5842LEUB-T vs MCP4922-E/SLVAO feature comparison

MAX5842LEUB-T Maxim Integrated Products

Buy Now Datasheet

MCP4922-E/SLVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description MINIATURE, MICRO MAX PACKAGE-10 SOP,
Pin Count 10
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 R-PDSO-G14
JESD-609 Code e0 e3
Length 3 mm 8.65 mm
Linearity Error-Max (EL) 0.3906% 0.2929%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Settling Time-Nom (tstl) 4 µs 4.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Microchip
Package Equivalence Code SOP14,.24
Screening Level AEC-Q100
Supply Current-Max 0.7 mA

Compare MAX5842LEUB-T with alternatives

Compare MCP4922-E/SLVAO with alternatives