MAX5722EUA-T
vs
MCP4822-E/SNVAO
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
5 X 3 MM, MO-187CAA, MICRO, SOP-8
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
4.176 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
4.9 mm
Linearity Error-Max (EL)
0.3906%
0.293%
Moisture Sensitivity Level
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Settling Time-Nom (tstl)
4 µs
4.5 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Package Equivalence Code
SOP8,.23
Screening Level
AEC-Q100; TS 16949
Supply Current-Max
0.75 mA
Compare MAX5722EUA-T with alternatives
Compare MCP4822-E/SNVAO with alternatives