Part Details for MCP4822-E/SNVAO by Microchip Technology Inc
Overview of MCP4822-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4822-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4822-E/SNVAO
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel with Internal Reference, Projected EOL: 2044-01-11 RoHS: Compliant pbFree: Yes |
6707 Alternates Available |
|
$2.3600 / $4.0500 | Buy Now |
Part Details for MCP4822-E/SNVAO
MCP4822-E/SNVAO CAD Models
MCP4822-E/SNVAO Part Data Attributes
|
MCP4822-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4822-E/SNVAO
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP4822-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP4822-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4822-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5722AUA | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5722AUA |
MAX5722EUA+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5722EUA+T |
MAX5822LEUA+ | Dual, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP4822-E/SNVAO vs MAX5822LEUA+ |
MAX5722EUA-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5722EUA-T |
MCP4822-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4822-E/SNVAO vs MCP4822-E/MS |
MAX5722AUA+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5722AUA+ |
MAX5722AUA+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5722AUA+T |
MCP4822T-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4822-E/SNVAO vs MCP4822T-E/P |
MAX5722EUA+T | 12-Bit, Low-Power, Dual, Voltage-Output DAC with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP4822-E/SNVAO vs MAX5722EUA+T |
MAX5822LEUA-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MCP4822-E/SNVAO vs MAX5822LEUA-T |