MAX5354CUA+T vs DAC53401DSGT feature comparison

MAX5354CUA+T Maxim Integrated Products

Buy Now Datasheet

DAC53401DSGT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.19 HVSON,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e4
Length 3 mm 2 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Settling Time-Nom (tstl) 10 µs 10 µs
Supply Current-Max 0.4 mA
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 2 3
Date Of Intro 2019-11-14
Samacsys Manufacturer Texas Instruments
Sample Rate 0.025 MHz
Settling Time-Max 10 µs

Compare MAX5354CUA+T with alternatives

Compare DAC53401DSGT with alternatives