DAC53401DSGT vs MAX5354CUA+ feature comparison

DAC53401DSGT Texas Instruments

Buy Now Datasheet

MAX5354CUA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-11-14
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V 5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.025 MHz
Seated Height-Max 0.8 mm 1.1 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 10 µs 10 µs
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Package Equivalence Code TSSOP8,.19
Qualification Status Not Qualified
Supply Current-Max 0.4 mA
Technology CMOS

Compare DAC53401DSGT with alternatives

Compare MAX5354CUA+ with alternatives