MAX530AENG+ vs MAX530BCNG+ feature comparison

MAX530AENG+ Analog Devices Inc

Buy Now Datasheet

MAX530BCNG+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 24-PDIP-300_MIL DIP
Pin Count 24 24
Manufacturer Package Code 24-PDIP-300_MIL
Date Of Intro 1999-05-25
Analog Output Voltage-Max 5.1 V 5.1 V
Analog Output Voltage-Min -5.1 V -5.1 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e3
Linearity Error-Max (EL) 0.0122% 0.0366%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24(UNSPEC) DIP24(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Settling Time-Nom (tstl) 25 µs 25 µs
Supply Current-Max 0.4 mA 0.4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP24(UNSPEC)
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX530AENG+ with alternatives

Compare MAX530BCNG+ with alternatives