Part Details for MAX530AENG+ by Analog Devices Inc
Overview of MAX530AENG+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX530AENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX530AENG
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC RoHS: Compliant | 15 |
|
$22.0300 / $29.3400 | Buy Now |
Part Details for MAX530AENG+
MAX530AENG+ CAD Models
MAX530AENG+ Part Data Attributes
|
MAX530AENG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX530AENG+
Analog Devices Inc
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-PDIP-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Date Of Intro | 1999-05-25 | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | -5.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX530AENG+
This table gives cross-reference parts and alternative options found for MAX530AENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX530AENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX530BCNG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | MAX530AENG+ vs MAX530BCNG-T |