MAX526CCNG+
vs
MAX526CMYG/883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP-24
DIP,
Pin Count
24
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
JESD-30 Code
R-PDIP-T24
R-CDIP-T24
JESD-609 Code
e3
e4
Linearity Error-Max (EL)
0.012%
0.0122%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
4
4
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Supply Current-Max
28 mA
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
GOLD OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
3
1
Input Format
PARALLEL, WORD
Negative Supply Voltage-Nom
-5 V
Qualification Status
Not Qualified
Settling Time-Nom (tstl)
3 µs
Supply Voltage-Nom
15 V
Compare MAX526CCNG+ with alternatives
Compare MAX526CMYG/883B with alternatives