MAX526CCNG+ vs MAX526CCNG-T feature comparison

MAX526CCNG+ Maxim Integrated Products

Buy Now Datasheet

MAX526CCNG-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP-24 DIP,
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Linearity Error-Max (EL) 0.012% 0.0122%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Supply Current-Max 28 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Input Format PARALLEL, WORD
Length 30.545 mm
Negative Supply Voltage-Nom -5 V
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Nom (tstl) 3 µs
Supply Voltage-Nom 15 V
Width 7.62 mm

Compare MAX526CCNG+ with alternatives

Compare MAX526CCNG-T with alternatives