MAX521AEAG-T
vs
MAX521BEAG+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP-24
0.200 INCH, 0.65 MM PITCH, SSOP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
8.2 mm
8.2 mm
Linearity Error-Max (EL)
0.59%
0.78%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
8
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.3
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
1.99 mm
Settling Time-Nom (tstl)
6 µs
6 µs
Supply Current-Max
24 mA
24 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
5.29 mm
Base Number Matches
1
2
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX521AEAG-T with alternatives
Compare MAX521BEAG+ with alternatives