MAX521AEAG-T vs MAX521AEAG+ feature comparison

MAX521AEAG-T Maxim Integrated Products

Buy Now Datasheet

MAX521AEAG+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP-24 0.200 INCH, 0.65 MM PITCH, SSOP-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 8.2 mm 8.2 mm
Linearity Error-Max (EL) 0.59% 0.59%
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 24 mA 24 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.29 mm
Base Number Matches 1 2
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX521AEAG-T with alternatives

Compare MAX521AEAG+ with alternatives