MAX5080ATE+T
vs
MAX5080ATE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
QCCN, LCC16,.20SQ,32
5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-30 Code
S-PQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC16,.20SQ,32
LCC16,.20SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
275 kHz
275 kHz
Technology
BCDMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Part Package Code
QFN
Pin Count
16
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
Length
5 mm
Number of Functions
1
Output Current-Max
3 A
Seated Height-Max
0.8 mm
Switcher Configuration
BUCK
Width
5 mm
Compare MAX5080ATE+T with alternatives
Compare MAX5080ATE-T with alternatives