MAX5080ATE+T vs MAX5080ATE feature comparison

MAX5080ATE+T Maxim Integrated Products

Buy Now Datasheet

MAX5080ATE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN, LCC16,.20SQ,32 TQFN-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code S-PQCC-N16 S-XQCC-N16
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC16,.20SQ,32 LCC16,.20SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 275 kHz 275 kHz
Technology BCDMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Part Package Code QFN
Pin Count 16
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
Length 5 mm
Number of Functions 1
Output Current-Max 3 A
Seated Height-Max 0.8 mm
Switcher Configuration BUCK
Width 5 mm

Compare MAX5080ATE+T with alternatives

Compare MAX5080ATE with alternatives