AD7245ATE
vs
5962-88766013A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
DEFENSE LOGISTICS AGENCY
Part Package Code
QLCC
Package Description
QCCN,
LCC-28
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Output Voltage-Max
5 V
5.01 V
Analog Output Voltage-Min
-5 V
4.99 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
Linearity Error-Max (EL)
0.0183%
0.0244%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Seated Height-Max
2.54 mm
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
12 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
Base Number Matches
1
2
JESD-609 Code
e0
Settling Time-Max
10 µs
Terminal Finish
TIN LEAD
Compare AD7245ATE with alternatives
Compare 5962-88766013A with alternatives