MAX5048BATT+
vs
MAX5048BATT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SON
SON
Package Description
VSON,
3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-XDSO-N6
S-XDSO-N6
JESD-609 Code
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
7.6 A
7.6 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
12.6 V
12.6 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NOT SPECIFIED
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Turn-off Time
0.027 µs
0.027 µs
Turn-on Time
0.027 µs
0.027 µs
Width
3 mm
3 mm
Base Number Matches
2
2
Compare MAX5048BATT+ with alternatives