MAX4989ETD+T
vs
TS5USBC412YFFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-N14
|
R-XBGA-B12
|
JESD-609 Code |
e3
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
12
|
On-state Resistance-Max (Ron) |
9 Ω
|
9 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SON
|
VFBGA
|
Package Equivalence Code |
SOLCC14,.12,16
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Switch-on Time-Max |
100000 ns
|
250000 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Package Description |
|
VFBGA,
|
Date Of Intro |
|
2018-03-27
|
Samacsys Manufacturer |
|
Texas Instruments
|
Analog IC - Other Type |
|
CROSS POINT SWITCH
|
Bandwidth-Nom |
|
1200 MHz
|
Length |
|
1.598 mm
|
Number of Channels |
|
2
|
Off-state Isolation-Nom |
|
90 dB
|
On-state Resistance Match-Nom |
|
0.3 Ω
|
Seated Height-Max |
|
0.625 mm
|
Supply Current-Max (Isup) |
|
0.022 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Switch-off Time-Max |
|
1000 ns
|
Width |
|
1.198 mm
|
|
|
|
Compare MAX4989ETD+T with alternatives
Compare TS5USBC412YFFT with alternatives