TS5USBC412YFFT
vs
MAX4989ETD+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
VFBGA,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2018-03-27
|
2008-08-20
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
CROSS POINT SWITCH
|
Bandwidth-Nom |
1200 MHz
|
|
JESD-30 Code |
R-XBGA-B12
|
S-XDSO-N14
|
JESD-609 Code |
e1
|
e3
|
Length |
1.598 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
14
|
Off-state Isolation-Nom |
90 dB
|
15 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
9 Ω
|
9 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VFBGA
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.625 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.022 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
1000 ns
|
6000 ns
|
Switch-on Time-Max |
250000 ns
|
100000 ns
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.198 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
14-LFCSP-3X3X0.75
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
14-LFCSP-3X3X0.75
|
Package Equivalence Code |
|
SOLCC14,.12,16
|
Qualification Status |
|
Not Qualified
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
BICMOS
|
|
|
|
Compare TS5USBC412YFFT with alternatives
Compare MAX4989ETD+ with alternatives