MAX490ECSA-T
vs
MAX490EESA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
0.150 INCH, LEAD FREE, MS-012A, SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000002 A
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
1.5 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.004 A
0.004 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
150 ns
150 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.5 mA
0.5 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
60 ns
60 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX490ECSA-T with alternatives
Compare MAX490EESA+T with alternatives