MAX490ECPA+ vs MAX490ECPA feature comparison

MAX490ECPA+ Maxim Integrated Products

Buy Now Datasheet

MAX490ECPA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1232787 1232787
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 5A991.B.4
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 569.675 569.675
CO2e (mg) 6665.197 6665.197
Total Weight 482.85 513.61
Category CO2 Kg 11.7 11.7
CO2 5649.345 6009.237
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 84
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V3.02
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V 1.5 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.004 A 0.004 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 60 ns 60 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
SVHC Over MCV 7439-92-1

Compare MAX490ECPA+ with alternatives

Compare MAX490ECPA with alternatives