MAX489ESD+
vs
MAX489EESD-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
14-SOIC_N-150_MIL
SOIC
Pin Count
14
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
2000-01-13
Samacsys Manufacturer
Analog Devices
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000001 A
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.004 A
0.004 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2000 ns
2000 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.25 mA
0.25 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2000 ns
2000 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, MS-012B, SOIC-14
Reach Compliance Code
not_compliant
ECCN Code
5A991.B.4
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Compare MAX489ESD+ with alternatives
Compare MAX489EESD-T with alternatives